ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 56m³/h, 3.6W, 60 x 60 x 25mm

RS Stock No.: 782-4682Brand: ebm-papstManufacturers Part No.: 624HH-RS0
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

3.6W

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

56m³/h

Noise Level

43dB

Fan Speed

8200rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20

P.O.A.

ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 56m³/h, 3.6W, 60 x 60 x 25mm

P.O.A.

ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 56m³/h, 3.6W, 60 x 60 x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

3.6W

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

56m³/h

Noise Level

43dB

Fan Speed

8200rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20