ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 56m³/h, 3.6W, 150mA Max, 60 x 60 x 25mm

RS Stock No.: 514-2913Brand: ebm-papstManufacturers Part No.: 624HHDistrelec Article No.: 30018920
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Width

60mm

Power Consumption

3.6W

Depth

25mm

Maximum Current

150mA

Dimensions

60 x 60 x 25mm

Air Flow

56m³/h

Noise Level

43dB

Fan Speed

8200rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst High Pressure Axial Fans

• DC ball bearing fan with electronically commutated external rotor motor
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
• Fan of fibreglass reinforced plastic. PBTP housing and PA impeller
• Air exhaust over struts, rotational direction clockwise looking at rotor
• High pressure build-up
• Low impact sound development
• Electrical connection via 2 leads AMG22 TR64. Stripped and tinned ends
• Mass 85g

P.O.A.

ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 56m³/h, 3.6W, 150mA Max, 60 x 60 x 25mm

P.O.A.

ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 56m³/h, 3.6W, 150mA Max, 60 x 60 x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 59P.O.A.
60+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Width

60mm

Power Consumption

3.6W

Depth

25mm

Maximum Current

150mA

Dimensions

60 x 60 x 25mm

Air Flow

56m³/h

Noise Level

43dB

Fan Speed

8200rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst High Pressure Axial Fans

• DC ball bearing fan with electronically commutated external rotor motor
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
• Fan of fibreglass reinforced plastic. PBTP housing and PA impeller
• Air exhaust over struts, rotational direction clockwise looking at rotor
• High pressure build-up
• Low impact sound development
• Electrical connection via 2 leads AMG22 TR64. Stripped and tinned ends
• Mass 85g