ebm-papst 6300 TD - S-Force Series Axial Fan, 48 V dc, DC Operation, 950m³/h, 150W, 172 x 51mm

RS Stock No.: 557-711Brand: ebm-papstManufacturers Part No.: 6318/2TDH4PDistrelec Article No.: 30147883
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Power Consumption

150W

Depth

51mm

Dimensions

172 x 51mm

Air Flow

950m³/h

Noise Level

75dB

Fan Speed

9200rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Country of Origin

Germany

Product details

S-Force High Performance Compact Fans

The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications.

• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family

P.O.A.

ebm-papst 6300 TD - S-Force Series Axial Fan, 48 V dc, DC Operation, 950m³/h, 150W, 172 x 51mm

P.O.A.

ebm-papst 6300 TD - S-Force Series Axial Fan, 48 V dc, DC Operation, 950m³/h, 150W, 172 x 51mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Power Consumption

150W

Depth

51mm

Dimensions

172 x 51mm

Air Flow

950m³/h

Noise Level

75dB

Fan Speed

9200rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Country of Origin

Germany

Product details

S-Force High Performance Compact Fans

The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications.

• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family