ebm-papst 6400 Series Axial Fan, 24 V dc, DC Operation, 480m³/h, 26W, 1.1A Max, IP20, 172 x 150 x 51mm

RS Stock No.: 457-7554Brand: ebm-papstManufacturers Part No.: 6424HDistrelec Article No.: 30147899
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

150mm

Width

172mm

Power Consumption

26W

Maximum Current

1.1A

Depth

51mm

Termination Type

Flat Plug

Dimensions

172 x 150 x 51mm

Air Flow

480m³/h

Noise Level

63dB

Fan Speed

4000rpm

Bearing Type

Ball

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.

Stock information temporarily unavailable.

P.O.A.

ebm-papst 6400 Series Axial Fan, 24 V dc, DC Operation, 480m³/h, 26W, 1.1A Max, IP20, 172 x 150 x 51mm

P.O.A.

ebm-papst 6400 Series Axial Fan, 24 V dc, DC Operation, 480m³/h, 26W, 1.1A Max, IP20, 172 x 150 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

150mm

Width

172mm

Power Consumption

26W

Maximum Current

1.1A

Depth

51mm

Termination Type

Flat Plug

Dimensions

172 x 150 x 51mm

Air Flow

480m³/h

Noise Level

63dB

Fan Speed

4000rpm

Bearing Type

Ball

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.