ebm-papst 6400 Series Axial Fan, 24 V dc, DC Operation, 410m³/h, 17W, 172 x 150 x 51mm

RS Stock No.: 826-0828Brand: ebm-papstManufacturers Part No.: 6424R-343Distrelec Article No.: 30147902
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

172mm

Width

150mm

Power Consumption

17W

Depth

51mm

Dimensions

172 x 150 x 51mm

Air Flow

410m³/h

Noise Level

57dB

Fan Speed

3400rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Germany

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

P.O.A.

ebm-papst 6400 Series Axial Fan, 24 V dc, DC Operation, 410m³/h, 17W, 172 x 150 x 51mm

P.O.A.

ebm-papst 6400 Series Axial Fan, 24 V dc, DC Operation, 410m³/h, 17W, 172 x 150 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

172mm

Width

150mm

Power Consumption

17W

Depth

51mm

Dimensions

172 x 150 x 51mm

Air Flow

410m³/h

Noise Level

57dB

Fan Speed

3400rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Germany

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking