Technical documents
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
150mm
Width
172mm
Power Consumption
26W
Maximum Current
542mA
Depth
51mm
Dimensions
172 x 150 x 51mm
Air Flow
480m³/h
Noise Level
63dB
Fan Speed
4000rpm
Bearing Type
Ball
Distrelec Product Id
30147906
Country of Origin
Hungary
Product details
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
150mm
Width
172mm
Power Consumption
26W
Maximum Current
542mA
Depth
51mm
Dimensions
172 x 150 x 51mm
Air Flow
480m³/h
Noise Level
63dB
Fan Speed
4000rpm
Bearing Type
Ball
Distrelec Product Id
30147906
Country of Origin
Hungary
Product details
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.