ebm-papst 700 F Series Axial Fan, 12 V dc, DC Operation, 36m³/h, 1.1W, 70 x 70 x 15mm

RS Stock No.: 757-8597Brand: ebm-papstManufacturers Part No.: 712F/2M-006Distrelec Article No.: 30147913
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

Height

70mm

AC or DC Operation

DC

Power Consumption

1.1W

Width

70mm

Depth

15mm

Dimensions

70 x 70 x 15mm

Air Flow

36m³/h

Noise Level

32dB

Fan Speed

5300rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

Distrelec Product Id

30147913

Country of Origin

Hungary

Product details

ebm-papst PC Cooling Fans

The ebm-papst high performance compact axial fan range has been adapted for use as casing-mounted fans in personal computers. Used to cool the computer casing, they prevent component instability and extend the life of your PC.

• Provided with a 3-pin molex connector
• Includes sensor signal for monitoring speed
• Aerodynamic characteristics for reduced noise
• Long service life

Stock information temporarily unavailable.

P.O.A.

ebm-papst 700 F Series Axial Fan, 12 V dc, DC Operation, 36m³/h, 1.1W, 70 x 70 x 15mm

P.O.A.

ebm-papst 700 F Series Axial Fan, 12 V dc, DC Operation, 36m³/h, 1.1W, 70 x 70 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

12 V dc

Height

70mm

AC or DC Operation

DC

Power Consumption

1.1W

Width

70mm

Depth

15mm

Dimensions

70 x 70 x 15mm

Air Flow

36m³/h

Noise Level

32dB

Fan Speed

5300rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

Distrelec Product Id

30147913

Country of Origin

Hungary

Product details

ebm-papst PC Cooling Fans

The ebm-papst high performance compact axial fan range has been adapted for use as casing-mounted fans in personal computers. Used to cool the computer casing, they prevent component instability and extend the life of your PC.

• Provided with a 3-pin molex connector
• Includes sensor signal for monitoring speed
• Aerodynamic characteristics for reduced noise
• Long service life