ebm-papst 700 F Series Axial Fan, 24 V dc, DC Operation, 44m³/h, 1.5W, 70 x 70 x 15mm

RS Stock No.: 782-4698Brand: ebm-papstManufacturers Part No.: 714F-RS0
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

70mm

Width

70mm

Power Consumption

1.5W

Depth

15mm

Dimensions

70 x 70 x 15mm

Air Flow

44m³/h

Noise Level

38dB

Fan Speed

5300rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20

Stock information temporarily unavailable.

P.O.A.

ebm-papst 700 F Series Axial Fan, 24 V dc, DC Operation, 44m³/h, 1.5W, 70 x 70 x 15mm

P.O.A.

ebm-papst 700 F Series Axial Fan, 24 V dc, DC Operation, 44m³/h, 1.5W, 70 x 70 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

70mm

Width

70mm

Power Consumption

1.5W

Depth

15mm

Dimensions

70 x 70 x 15mm

Air Flow

44m³/h

Noise Level

38dB

Fan Speed

5300rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20