ebm-papst 7200 N Series Axial Fan, 24 V dc, DC Operation, 360m³/h, 12W, 150 x 55mm

Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Power Consumption
12W
Depth
55mm
Dimensions
150 x 55mm
Air Flow
360m³/h
Noise Level
53dB
Fan Speed
3050rpm
Bearing Type
Ball
Distrelec Product Id
30147915
Country of Origin
Hungary
Product details
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Power Consumption
12W
Depth
55mm
Dimensions
150 x 55mm
Air Flow
360m³/h
Noise Level
53dB
Fan Speed
3050rpm
Bearing Type
Ball
Distrelec Product Id
30147915
Country of Origin
Hungary
Product details
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.