ebm-papst 200mm Impeller Blade, 34° Blade Angle

RS Stock No.: 714-2167Brand: ebm-papstManufacturers Part No.: 73809-2-3634
brand-logo
View all in Fan Blades

Technical documents

Specifications

Blade Diameter

200mm

Blade Depth

45mm

Blade Angle

34°

Direction of Air Flow

Toward Motor

Country of Origin

Germany

Product details

iQ Energy Saving Fan Assembly

The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.

Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ebm-papst 200mm Impeller Blade, 34° Blade Angle

P.O.A.

ebm-papst 200mm Impeller Blade, 34° Blade Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Blade Diameter

200mm

Blade Depth

45mm

Blade Angle

34°

Direction of Air Flow

Toward Motor

Country of Origin

Germany

Product details

iQ Energy Saving Fan Assembly

The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.

Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated

You may be interested in