ebm-papst 8200 J Series Axial Fan, 24 V dc, DC Operation, 222m³/h, 38W, 80 x 80 x 38mm

RS Stock No.: 557-777Brand: ebm-papstManufacturers Part No.: 8214J/2H4Distrelec Article No.: 30161609
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Width

80mm

Power Consumption

38W

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

222m³/h

Noise Level

71dB

Fan Speed

14000rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30161609

Country of Origin

Hungary

Product details

S-Force High Performance Compact Fans

The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications.

• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family

Stock information temporarily unavailable.

P.O.A.

ebm-papst 8200 J Series Axial Fan, 24 V dc, DC Operation, 222m³/h, 38W, 80 x 80 x 38mm

P.O.A.

ebm-papst 8200 J Series Axial Fan, 24 V dc, DC Operation, 222m³/h, 38W, 80 x 80 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Width

80mm

Power Consumption

38W

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

222m³/h

Noise Level

71dB

Fan Speed

14000rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30161609

Country of Origin

Hungary

Product details

S-Force High Performance Compact Fans

The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications.

• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family