ebm-papst 8200 J Series Axial Fan, 24 V dc, DC Operation, 132.6m³/h, 10.8W, 417mA Max, IP20, 80 x 80 x 38mm

RS Stock No.: 251-003Brand: ebm-papstManufacturers Part No.: 8214JNDistrelec Article No.: 15412091
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Power Consumption

10.8W

Width

80mm

Maximum Current

417mA

Depth

38mm

Termination Type

Lead Wire

Dimensions

80 x 80 x 38mm

Air Flow

132.6m³/h

Noise Level

55dB

Fan Speed

8400rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

IP Rating

IP20

Country of Origin

Germany

Product details

DC Axial Jet Fan

• DC Fan with electronically commutated external rotor motor.
• Compact design with high power density.
• Compression-rigid curve and low noise factor.
• Fan of fibre-glass reinforced plastic, PBTP housing and PA impellor.
• Air exhaust over struts, rotational direction clockwise looking at rotor.
• External connection via 2 leads AWG22 TR64, stripped and tinned ends

Stock information temporarily unavailable.

P.O.A.

ebm-papst 8200 J Series Axial Fan, 24 V dc, DC Operation, 132.6m³/h, 10.8W, 417mA Max, IP20, 80 x 80 x 38mm

P.O.A.

ebm-papst 8200 J Series Axial Fan, 24 V dc, DC Operation, 132.6m³/h, 10.8W, 417mA Max, IP20, 80 x 80 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Power Consumption

10.8W

Width

80mm

Maximum Current

417mA

Depth

38mm

Termination Type

Lead Wire

Dimensions

80 x 80 x 38mm

Air Flow

132.6m³/h

Noise Level

55dB

Fan Speed

8400rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

IP Rating

IP20

Country of Origin

Germany

Product details

DC Axial Jet Fan

• DC Fan with electronically commutated external rotor motor.
• Compact design with high power density.
• Compression-rigid curve and low noise factor.
• Fan of fibre-glass reinforced plastic, PBTP housing and PA impellor.
• Air exhaust over struts, rotational direction clockwise looking at rotor.
• External connection via 2 leads AWG22 TR64, stripped and tinned ends