Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.7W
Maximum Current
113mA
Depth
32mm
Dimensions
80 x 80 x 32mm
Air Flow
54m³/h
Noise Level
36dB
Fan Speed
3300rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.7W
Maximum Current
113mA
Depth
32mm
Dimensions
80 x 80 x 32mm
Air Flow
54m³/h
Noise Level
36dB
Fan Speed
3300rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.