ebm-papst Axial Fan, 48 V dc, DC Operation, 650m³/h, 98W, 2.05A Max, 172 x 150 x 51mm
RS Stock No.: 238-8848Brand: ebm-papstManufacturers Part No.: AF172-000059 48V P/2 8.300Distrelec Article No.: 30220603

Technical documents
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
Height
172mm
AC or DC Operation
DC
Power Consumption
98W
Width
150mm
Depth
51mm
Maximum Current
2.05A
Dimensions
172 x 150 x 51mm
Air Flow
650m³/h
Sensor Output Type
PWM, Tachometer
Stock information temporarily unavailable.
P.O.A.
ebm-papst Axial Fan, 48 V dc, DC Operation, 650m³/h, 98W, 2.05A Max, 172 x 150 x 51mm
1
P.O.A.
ebm-papst Axial Fan, 48 V dc, DC Operation, 650m³/h, 98W, 2.05A Max, 172 x 150 x 51mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
Height
172mm
AC or DC Operation
DC
Power Consumption
98W
Width
150mm
Depth
51mm
Maximum Current
2.05A
Dimensions
172 x 150 x 51mm
Air Flow
650m³/h
Sensor Output Type
PWM, Tachometer