ebm-papst Axial Fan, 48 V dc, DC Operation, 345m³/h, 30W, 625mA Max, 120 x 120 x 38mm

RS Stock No.: 238-8847Brand: ebm-papstManufacturers Part No.: 8315100144Distrelec Article No.: 30220612
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

30W

Width

120mm

Depth

38mm

Maximum Current

625mA

Air Flow

345m³/h

Dimensions

120 x 120 x 38mm

Sensor Output Type

PWM, Tachometer

Distrelec Product Id

30220612

Stock information temporarily unavailable.

P.O.A.

ebm-papst Axial Fan, 48 V dc, DC Operation, 345m³/h, 30W, 625mA Max, 120 x 120 x 38mm

P.O.A.

ebm-papst Axial Fan, 48 V dc, DC Operation, 345m³/h, 30W, 625mA Max, 120 x 120 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

30W

Width

120mm

Depth

38mm

Maximum Current

625mA

Air Flow

345m³/h

Dimensions

120 x 120 x 38mm

Sensor Output Type

PWM, Tachometer

Distrelec Product Id

30220612