ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 69m³/h, 2W, 80 x 80 x 25mm

RS Stock No.: 426-364Brand: ebm-papstManufacturers Part No.: 8412N/2G-185
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

2W

Width

80mm

Depth

25mm

Air Flow

69m³/h

Dimensions

80 x 80 x 25mm

Noise Level

32dB

Fan Speed

3100rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst PC Cooling Fans

The ebm-papst high performance compact axial fan range has been adapted for use as casing-mounted fans in personal computers. Used to cool the computer casing, they prevent component instability and extend the life of your PC.

• Provided with a 3-pin molex connector
• Includes sensor signal for monitoring speed
• Aerodynamic characteristics for reduced noise
• Long service life

Stock information temporarily unavailable.

P.O.A.

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 69m³/h, 2W, 80 x 80 x 25mm

P.O.A.

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 69m³/h, 2W, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

2W

Width

80mm

Depth

25mm

Air Flow

69m³/h

Dimensions

80 x 80 x 25mm

Noise Level

32dB

Fan Speed

3100rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst PC Cooling Fans

The ebm-papst high performance compact axial fan range has been adapted for use as casing-mounted fans in personal computers. Used to cool the computer casing, they prevent component instability and extend the life of your PC.

• Provided with a 3-pin molex connector
• Includes sensor signal for monitoring speed
• Aerodynamic characteristics for reduced noise
• Long service life