ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 20m³/h, 350mW, 80 x 80 x 25mm

Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
350mW
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
20m³/h
Noise Level
11dB
Fan Speed
1000rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Country of Origin
Hungary
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
350mW
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
20m³/h
Noise Level
11dB
Fan Speed
1000rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Country of Origin
Hungary