Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst 4314 Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.3W, 80 x 80 x 25mm

RS Stock No.: 482-128Brand: ebm-papstManufacturers Part No.: 8412N/2GM
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.3W

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

58m³/h

Noise Level

26dB

Fan Speed

2600rpm

Sensor Output Type

Open Collector

Bearing Type

Sleeve

Stock information temporarily unavailable.

P.O.A.

ebm-papst 4314 Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.3W, 80 x 80 x 25mm

P.O.A.

ebm-papst 4314 Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.3W, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.3W

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

58m³/h

Noise Level

26dB

Fan Speed

2600rpm

Sensor Output Type

Open Collector

Bearing Type

Sleeve