Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2W
Maximum Current
167mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
69m³/h
Noise Level
32dB
Fan Speed
3100rpm
Bearing Type
Sleeve
Distrelec Product Id
30097184
Country of Origin
Hungary
You may be interested in
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 69m³/h, 2W, 170mA Max, 80 x 80 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 69m³/h, 2W, 167mA Max, 80 x 80 x 25mm
1
P.O.A.
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 69m³/h, 2W, 167mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 69m³/h, 2W, 170mA Max, 80 x 80 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2W
Maximum Current
167mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
69m³/h
Noise Level
32dB
Fan Speed
3100rpm
Bearing Type
Sleeve
Distrelec Product Id
30097184
Country of Origin
Hungary
You may be interested in
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 69m³/h, 2W, 170mA Max, 80 x 80 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)