Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 79m³/h, 2.8W, 233mA Max, 80 x 80 x 25mm

RS Stock No.: 281-3757Brand: ebm-papstManufacturers Part No.: 8412NGH
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

2.8W

Width

80mm

Depth

25mm

Maximum Current

233mA

Air Flow

79m³/h

Dimensions

80 x 80 x 25mm

Noise Level

37dB

Fan Speed

3600rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 79m³/h, 2.8W, 233mA Max, 80 x 80 x 25mm

P.O.A.

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 79m³/h, 2.8W, 233mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

2.8W

Width

80mm

Depth

25mm

Maximum Current

233mA

Air Flow

79m³/h

Dimensions

80 x 80 x 25mm

Noise Level

37dB

Fan Speed

3600rpm

Bearing Type

Sleeve

Country of Origin

Hungary