Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
1.4W
Width
80mm
Maximum Current
117mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
58m³/h
Noise Level
26dB
Fan Speed
2600rpm
Bearing Type
Sleeve
You may be interested in
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)
P.O.A.
ebm-papst 600NG Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 117mA Max, 80 x 80 x 25mm
1
P.O.A.
ebm-papst 600NG Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 117mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
1.4W
Width
80mm
Maximum Current
117mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
58m³/h
Noise Level
26dB
Fan Speed
2600rpm
Bearing Type
Sleeve
You may be interested in
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)