Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Width
80mm
Power Consumption
2.2W
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
79m³/h
Noise Level
37dB
Fan Speed
3600rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Width
80mm
Power Consumption
2.2W
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
79m³/h
Noise Level
37dB
Fan Speed
3600rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20