Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 2W, 83mA Max, 80 x 80 x 25mm

RS Stock No.: 281-3779Brand: ebm-papstManufacturers Part No.: 8414NGDistrelec Article No.: 15412095
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2W

Maximum Current

83mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

69m³/h

Noise Level

32dB

Fan Speed

3100rpm

Bearing Type

Sleeve

Distrelec Product Id

15412095

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 2W, 83mA Max, 80 x 80 x 25mm

P.O.A.

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 2W, 83mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2W

Maximum Current

83mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

69m³/h

Noise Level

32dB

Fan Speed

3100rpm

Bearing Type

Sleeve

Distrelec Product Id

15412095

Country of Origin

Hungary