ebm-papst 8000 N Series Axial Fan, 115 V ac, AC Operation, 36m³/h, 8W, 70mA Max, 80 x 80 x 38mm

RS Stock No.: 263-7705Brand: ebm-papstManufacturers Part No.: 8830NDistrelec Article No.: 30147949
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

80mm

Power Consumption

8W

Width

80mm

Maximum Current

70mA

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

36m³/h

Noise Level

21dB

Fan Speed

1950rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst AC Ball and Sleeve Bearing Axial Fans

ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.

Self-starting, industrial frame size fans with over temperature/current protection
Reverse mountable for blowing or extraction

Stock information temporarily unavailable.

P.O.A.

ebm-papst 8000 N Series Axial Fan, 115 V ac, AC Operation, 36m³/h, 8W, 70mA Max, 80 x 80 x 38mm

P.O.A.

ebm-papst 8000 N Series Axial Fan, 115 V ac, AC Operation, 36m³/h, 8W, 70mA Max, 80 x 80 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

80mm

Power Consumption

8W

Width

80mm

Maximum Current

70mA

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

36m³/h

Noise Level

21dB

Fan Speed

1950rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst AC Ball and Sleeve Bearing Axial Fans

ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.

Self-starting, industrial frame size fans with over temperature/current protection
Reverse mountable for blowing or extraction