ebm-papst Plastic Finger Guard for 92mm Fans, 82.5mm Hole Spacing, 92 x 92mm

RS Stock No.: 512-575Brand: ebm-papstManufacturers Part No.: 92439-2-2929
brand-logo
View all in Finger Guards

Technical documents

Specifications

Fan Size

92mm

External Dimensions

92 x 92mm

Material

Plastic

Screw Hole Spacing

82.5mm

External Height

92mm

External Width

92mm

Product details

ebm-papst Push-On Fan Guard

One piece, push-on matt black plastic guards for square axial fans

Stock information temporarily unavailable.

P.O.A.

ebm-papst Plastic Finger Guard for 92mm Fans, 82.5mm Hole Spacing, 92 x 92mm

P.O.A.

ebm-papst Plastic Finger Guard for 92mm Fans, 82.5mm Hole Spacing, 92 x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Fan Size

92mm

External Dimensions

92 x 92mm

Material

Plastic

Screw Hole Spacing

82.5mm

External Height

92mm

External Width

92mm

Product details

ebm-papst Push-On Fan Guard

One piece, push-on matt black plastic guards for square axial fans