ebm-papst 9900 Series Axial Fan Kit, 115 V ac, AC Operation, 135m³/h, 12W, 119 x 119 x 25mm

RS Stock No.: 124-3374Brand: ebm-papstManufacturers Part No.: 9906-KR0
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

115 V ac

Height

119mm

AC or DC Operation

AC

Power Consumption

12W

Width

119mm

Depth

25.4mm

Dimensions

119 x 119 x 25mm

Air Flow

135m³/h

Noise Level

42dB(A)

Fan Speed

2850rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

EBM-Papst 9900 Series AC Fan Kits

EBM-Papst 9900 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 9900 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.


Features and Benefits

Complete compact AC fan kit, provided with either fan guard or filter.
115 V ac rated.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.

You may be interested in

P.O.A.

ebm-papst 9900 Series Axial Fan Kit, 115 V ac, AC Operation, 135m³/h, 12W, 119 x 119 x 25mm

P.O.A.

ebm-papst 9900 Series Axial Fan Kit, 115 V ac, AC Operation, 135m³/h, 12W, 119 x 119 x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Supply Voltage

115 V ac

Height

119mm

AC or DC Operation

AC

Power Consumption

12W

Width

119mm

Depth

25.4mm

Dimensions

119 x 119 x 25mm

Air Flow

135m³/h

Noise Level

42dB(A)

Fan Speed

2850rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

EBM-Papst 9900 Series AC Fan Kits

EBM-Papst 9900 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 9900 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.


Features and Benefits

Complete compact AC fan kit, provided with either fan guard or filter.
115 V ac rated.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.

You may be interested in