ebm-papst 9900 Series Axial Fan, 115 V ac, AC Operation, 135m³/h, 14W, 104mA Max, IP20, 119 x 119 x 25mm

RS Stock No.: 175-7189Brand: ebm-papstManufacturers Part No.: 9906
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

14W

Maximum Current

104mA

Depth

25mm

Termination Type

Flat Plug

Dimensions

119 x 119 x 25mm

Air Flow

135m³/h

Noise Level

42dB

Fan Speed

2850rpm

Bearing Type

Ball

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst AC Ball Bearing Axial Fans

Brought to you by ebm-papst, this wide range of AC ball bearing axial fans enforces excellent cooling purposes. With their square and round design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor overload protection
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Long life tendencies with constant pressure due to ball bearing internals
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

Does this fan use ball bearings or sleeve bearings?

This range of axial fans uses ball bearings. Although both are suitable for virtually the same applications. Ball bearings are generally the more preferred choice, due to their high reliability and long lasting tendencies. Another aspect includes their ability to operate at a higher temperature, which would be essential in harsher environments.

What kind of safety features are available with this fan?

A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

ebm-papst 9900 Series Axial Fan, 115 V ac, AC Operation, 135m³/h, 14W, 104mA Max, IP20, 119 x 119 x 25mm

P.O.A.

ebm-papst 9900 Series Axial Fan, 115 V ac, AC Operation, 135m³/h, 14W, 104mA Max, IP20, 119 x 119 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

14W

Maximum Current

104mA

Depth

25mm

Termination Type

Flat Plug

Dimensions

119 x 119 x 25mm

Air Flow

135m³/h

Noise Level

42dB

Fan Speed

2850rpm

Bearing Type

Ball

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst AC Ball Bearing Axial Fans

Brought to you by ebm-papst, this wide range of AC ball bearing axial fans enforces excellent cooling purposes. With their square and round design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor overload protection
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Long life tendencies with constant pressure due to ball bearing internals
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

Does this fan use ball bearings or sleeve bearings?

This range of axial fans uses ball bearings. Although both are suitable for virtually the same applications. Ball bearings are generally the more preferred choice, due to their high reliability and long lasting tendencies. Another aspect includes their ability to operate at a higher temperature, which would be essential in harsher environments.

What kind of safety features are available with this fan?

A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.

Approvals

UL, CSA, VDE