ebm-papst 9900 Series Axial Fan, 115 V ac, AC Operation, 111m³/h, 8W, 119 x 119 x 25mm

RS Stock No.: 826-0972Brand: ebm-papstManufacturers Part No.: 9906M
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

8W

Depth

25.4mm

Dimensions

119 x 119 x 25mm

Air Flow

111m³/h

Noise Level

37dB

Fan Speed

2450rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst AC Ball and Sleeve Bearing Axial Fans

ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.

Self-starting, industrial frame size fans with over temperature/current protection
Reverse mountable for blowing or extraction

Stock information temporarily unavailable.

P.O.A.

ebm-papst 9900 Series Axial Fan, 115 V ac, AC Operation, 111m³/h, 8W, 119 x 119 x 25mm

P.O.A.

ebm-papst 9900 Series Axial Fan, 115 V ac, AC Operation, 111m³/h, 8W, 119 x 119 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

8W

Depth

25.4mm

Dimensions

119 x 119 x 25mm

Air Flow

111m³/h

Noise Level

37dB

Fan Speed

2450rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst AC Ball and Sleeve Bearing Axial Fans

ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.

Self-starting, industrial frame size fans with over temperature/current protection
Reverse mountable for blowing or extraction