ebm-papst AC 3200 J Series Axial Fan, 85 → 265 V ac, AC Operation, 144m³/h, 12W, 92 x 92 x 38mm

Technical documents
Specifications
Brand
ebm-papstSupply Voltage
85 → 265 V ac
Height
92mm
AC or DC Operation
AC
Width
38mm
Power Consumption
12W
Depth
92mm
Dimensions
92 x 92 x 38mm
Air Flow
144m³/h
Noise Level
55dB
Fan Speed
6800rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst ACmaxx EC Axial Fans
Fans with electronically-commutated external rotor motor for connection to any AC voltage supply.
ACmaxx compact helical fans.
Fitted with external rotor motor with integrated electronic switching.
Large voltage range of 85 to 265 V AC (nominal voltage: 115//230 V AC).
Low power consumption.
Long service life.
Standards
EN61000-4-4 level 1 (1kV)B, EN61000-4-2 level 8kV/15kV, EN61000-4-3, EN61000-4-8, EN55022 class B.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
85 → 265 V ac
Height
92mm
AC or DC Operation
AC
Width
38mm
Power Consumption
12W
Depth
92mm
Dimensions
92 x 92 x 38mm
Air Flow
144m³/h
Noise Level
55dB
Fan Speed
6800rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst ACmaxx EC Axial Fans
Fans with electronically-commutated external rotor motor for connection to any AC voltage supply.
ACmaxx compact helical fans.
Fitted with external rotor motor with integrated electronic switching.
Large voltage range of 85 to 265 V AC (nominal voltage: 115//230 V AC).
Low power consumption.
Long service life.
Standards
EN61000-4-4 level 1 (1kV)B, EN61000-4-2 level 8kV/15kV, EN61000-4-3, EN61000-4-8, EN55022 class B.