ebm-papst AxiACi 120 Series Axial Fan, 115 V ac, 230 V ac, AC Operation, 110m³/h, 3.6W, IP65, 120 x 120 x 38mm

Technical documents
Specifications
Brand
ebm-papstSupply Voltage
115 V ac, 230 V ac
Height
120mm
AC or DC Operation
AC
Power Consumption
3.6W
Width
120mm
Depth
38mm
Air Flow
110m³/h
Dimensions
120 x 120 x 38mm
Noise Level
40dB(A)
Fan Speed
3000rpm
Bearing Type
Ball
IP Rating
IP65
Country of Origin
Hungary
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
115 V ac, 230 V ac
Height
120mm
AC or DC Operation
AC
Power Consumption
3.6W
Width
120mm
Depth
38mm
Air Flow
110m³/h
Dimensions
120 x 120 x 38mm
Noise Level
40dB(A)
Fan Speed
3000rpm
Bearing Type
Ball
IP Rating
IP65
Country of Origin
Hungary