ebm-papst Fan Speed Controller for Use with ebm-papst 2-wire and 3-wire DC fans, 24 V dc, 37mA Max, Variable

RS Stock No.: 667-0400Brand: ebm-papstManufacturers Part No.: CDC242055UC-R
brand-logo
View all in Fan Speed Controllers

Technical documents

Specifications

For Use With

ebm-papst 2-wire and 3-wire DC fans

Speed Settings

Variable

Maximum Current

37mA

Supply Voltage

24 V dc

Country of Origin

United Kingdom

Product details

DC Fan Controllers

DC fans in the ebm-papst compact range can have their speed reduced by up to 80% using innovative drive technology which, unlike voltage control, has no adverse impact on motor life.

Speed control for two or three wire ebm-papst DC compact fans
71.1 x 72.4 x 19.6 (max height) mm, with 4 holes each 3.5mm diameter
Selectable control temperature range +20 → +40 / +35 → +55°C
Alarm output

Supplied with

temperature sensor on 2m lead

Stock information temporarily unavailable.

P.O.A.

ebm-papst Fan Speed Controller for Use with ebm-papst 2-wire and 3-wire DC fans, 24 V dc, 37mA Max, Variable

P.O.A.

ebm-papst Fan Speed Controller for Use with ebm-papst 2-wire and 3-wire DC fans, 24 V dc, 37mA Max, Variable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 59P.O.A.
60+P.O.A.

Technical documents

Specifications

For Use With

ebm-papst 2-wire and 3-wire DC fans

Speed Settings

Variable

Maximum Current

37mA

Supply Voltage

24 V dc

Country of Origin

United Kingdom

Product details

DC Fan Controllers

DC fans in the ebm-papst compact range can have their speed reduced by up to 80% using innovative drive technology which, unlike voltage control, has no adverse impact on motor life.

Speed control for two or three wire ebm-papst DC compact fans
71.1 x 72.4 x 19.6 (max height) mm, with 4 holes each 3.5mm diameter
Selectable control temperature range +20 → +40 / +35 → +55°C
Alarm output

Supplied with

temperature sensor on 2m lead