Technical documents
Specifications
Brand
ebm-papstFor Use With
ebm-papst PWM Controlled DC Fans
Speed Settings
Variable
Output Configuration
Pulse Width Modulation
Supply Voltage
10 → 57 V dc
Series
DCP Temperature Controller
Country of Origin
United Kingdom
Product details
DCP Fan Controllers
The DCP fan controllers offer optimized power consumption by providing temperature sensitive speed control for ebm-papst 4-wire PWM controlled compact fans.
Features and Benefits
 Solution for nominal voltages of 12, 24 & 48VDC
 Choice of pre-set temperature profiles
 Controls fans from 15 - 100% speed
 Offers a set of functions such as over-temperature, fan and sensor failure
 Small system footprint
 Supplied with 2m temperature sensor lead  
 No additional power supply required
 Over-moulded finish
Supplied with
temperature sensor on 2m lead
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ebm-papstFor Use With
ebm-papst PWM Controlled DC Fans
Speed Settings
Variable
Output Configuration
Pulse Width Modulation
Supply Voltage
10 → 57 V dc
Series
DCP Temperature Controller
Country of Origin
United Kingdom
Product details
DCP Fan Controllers
The DCP fan controllers offer optimized power consumption by providing temperature sensitive speed control for ebm-papst 4-wire PWM controlled compact fans.
Features and Benefits
 Solution for nominal voltages of 12, 24 & 48VDC
 Choice of pre-set temperature profiles
 Controls fans from 15 - 100% speed
 Offers a set of functions such as over-temperature, fan and sensor failure
 Small system footprint
 Supplied with 2m temperature sensor lead  
 No additional power supply required
 Over-moulded finish
Supplied with
temperature sensor on 2m lead
