ebm-papst D2E 097 Series Centrifugal Fan, 230 V ac, 435m³/h, AC Operation, 165 x 162 x 146mm

RS Stock No.: 332-4078Brand: ebm-papstManufacturers Part No.: D2E097-BI56-50
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

435m³/h

Series

D2E 097

Height

165mm

Width

146mm

Depth

162mm

Dimensions

165 x 162 x 146mm

Fan Speed

1950rpm

Noise Level

58dB

Bearing Type

Ball

Mounting Hole Spacing

88 x 168mm

Direction of Curve

Forward

Mounting Hole Diameter

5.5mm

Vertical Hole Spacing

88mm

Horizontal Hole Spacing

168mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ebm-papst D2E 097 Series Centrifugal Fan, 230 V ac, 435m³/h, AC Operation, 165 x 162 x 146mm

P.O.A.

ebm-papst D2E 097 Series Centrifugal Fan, 230 V ac, 435m³/h, AC Operation, 165 x 162 x 146mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

435m³/h

Series

D2E 097

Height

165mm

Width

146mm

Depth

162mm

Dimensions

165 x 162 x 146mm

Fan Speed

1950rpm

Noise Level

58dB

Bearing Type

Ball

Mounting Hole Spacing

88 x 168mm

Direction of Curve

Forward

Mounting Hole Diameter

5.5mm

Vertical Hole Spacing

88mm

Horizontal Hole Spacing

168mm

Country of Origin

Germany