ebm-papst D2E 133 Series Centrifugal Fan, 230 V ac, 710m³/h, AC Operation, 198 x 171.5 x 254mm

Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
710m³/h
Series
D2E 133
Height
198mm
Width
171.5mm
Depth
254mm
Dimensions
198 x 171.5 x 254mm
Fan Speed
1800rpm
Noise Level
59dB
Bearing Type
Ball
Mounting Hole Spacing
92 x 238mm
Direction of Curve
Forward
Mounting Hole Diameter
5.5mm
Vertical Hole Spacing
92mm
Horizontal Hole Spacing
238mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
710m³/h
Series
D2E 133
Height
198mm
Width
171.5mm
Depth
254mm
Dimensions
198 x 171.5 x 254mm
Fan Speed
1800rpm
Noise Level
59dB
Bearing Type
Ball
Mounting Hole Spacing
92 x 238mm
Direction of Curve
Forward
Mounting Hole Diameter
5.5mm
Vertical Hole Spacing
92mm
Horizontal Hole Spacing
238mm
Country of Origin
Germany