ebm-papst DV 5200 Series Axial Fan, 24 V dc, DC Operation, 270m³/h, 20.4W, 127 x 127 x 38mm

RS Stock No.: 826-1180Brand: ebm-papstManufacturers Part No.: DV5214NU
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

127mm

Width

127mm

Power Consumption

20.4W

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

270m³/h

Noise Level

56dB

Fan Speed

5000rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

P.O.A.

ebm-papst DV 5200 Series Axial Fan, 24 V dc, DC Operation, 270m³/h, 20.4W, 127 x 127 x 38mm

P.O.A.

ebm-papst DV 5200 Series Axial Fan, 24 V dc, DC Operation, 270m³/h, 20.4W, 127 x 127 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

127mm

Width

127mm

Power Consumption

20.4W

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

270m³/h

Noise Level

56dB

Fan Speed

5000rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking