Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Power Consumption
40W
Maximum Current
1.67A
Depth
51mm
Dimensions
172 (Dia.) x 51mm
Air Flow
540m³/h
Noise Level
63dB
Fan Speed
4300rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
Country of Origin
Germany
You may be interested in
ebm-papst 6300 - S-Force Series Axial Fan, 24 V dc, DC Operation, 545m³/h, 31W, 172 x 51mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst DV6200 Series Axial Fan, 24 V dc, DC Operation, 540m³/h, 40W, 1.67A Max, 172 (Dia.) x 51mm
1
P.O.A.
ebm-papst DV6200 Series Axial Fan, 24 V dc, DC Operation, 540m³/h, 40W, 1.67A Max, 172 (Dia.) x 51mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
ebm-papst 6300 - S-Force Series Axial Fan, 24 V dc, DC Operation, 545m³/h, 31W, 172 x 51mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Power Consumption
40W
Maximum Current
1.67A
Depth
51mm
Dimensions
172 (Dia.) x 51mm
Air Flow
540m³/h
Noise Level
63dB
Fan Speed
4300rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
Country of Origin
Germany
You may be interested in
ebm-papst 6300 - S-Force Series Axial Fan, 24 V dc, DC Operation, 545m³/h, 31W, 172 x 51mmBrand: ebm-papst
P.O.A.Each (ex VAT)