ebm-papst DV 6400 Series Axial Fan, 24 V dc, DC Operation, 530m³/h, 40W, 171.5 x 50.8mm

RS Stock No.: 826-1200Brand: ebm-papstManufacturers Part No.: DV6424
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

40W

Depth

50.8mm

Dimensions

171.5 x 50.8mm

Air Flow

530m³/h

Noise Level

65dB

Fan Speed

4300rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Germany

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

P.O.A.

ebm-papst DV 6400 Series Axial Fan, 24 V dc, DC Operation, 530m³/h, 40W, 171.5 x 50.8mm

P.O.A.

ebm-papst DV 6400 Series Axial Fan, 24 V dc, DC Operation, 530m³/h, 40W, 171.5 x 50.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

40W

Depth

50.8mm

Dimensions

171.5 x 50.8mm

Air Flow

530m³/h

Noise Level

65dB

Fan Speed

4300rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Germany

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking