ebm-papst G2E160 Series Centrifugal Fan, 240 V ac, 370m³/h, AC Operation, 261 x 226 x 130mm

RS Stock No.: 223-102Brand: ebm-papstManufacturers Part No.: G2E160-AD03-50
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

240 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

370m³/h

Series

G2E160

Height

261mm

Width

226mm

Depth

130mm

Dimensions

261 x 226 x 130mm

Fan Speed

2250rpm

Noise Level

72dB

Bearing Type

Ball

Mounting Hole Spacing

105 x 115mm

Direction of Curve

Forward

Mounting Hole Diameter

6.3mm

Vertical Hole Spacing

105mm

Horizontal Hole Spacing

115mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ebm-papst G2E160 Series Centrifugal Fan, 240 V ac, 370m³/h, AC Operation, 261 x 226 x 130mm

P.O.A.

ebm-papst G2E160 Series Centrifugal Fan, 240 V ac, 370m³/h, AC Operation, 261 x 226 x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Supply Voltage

240 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

370m³/h

Series

G2E160

Height

261mm

Width

226mm

Depth

130mm

Dimensions

261 x 226 x 130mm

Fan Speed

2250rpm

Noise Level

72dB

Bearing Type

Ball

Mounting Hole Spacing

105 x 115mm

Direction of Curve

Forward

Mounting Hole Diameter

6.3mm

Vertical Hole Spacing

105mm

Horizontal Hole Spacing

115mm

Country of Origin

Germany