Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
400m³/h
Series
G2E180
Height
283mm
Width
125mm
Depth
261mm
Dimensions
283 x 261 x 125mm
Fan Speed
1950 rpm, 2150rpm
Bearing Type
Ball
Mounting Hole Spacing
120 x 110mm
Commutation Type
Electronic
Direction of Curve
Forward
Sensor Output Type
Voltage Output
Mounting Hole Diameter
7mm
Vertical Hole Spacing
120mm
Horizontal Hole Spacing
110mm
Country of Origin
Germany
Product details
ebm-papst Single Inlet Centrifugal Blowers
ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.
Features and Benefits:
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
400m³/h
Series
G2E180
Height
283mm
Width
125mm
Depth
261mm
Dimensions
283 x 261 x 125mm
Fan Speed
1950 rpm, 2150rpm
Bearing Type
Ball
Mounting Hole Spacing
120 x 110mm
Commutation Type
Electronic
Direction of Curve
Forward
Sensor Output Type
Voltage Output
Mounting Hole Diameter
7mm
Vertical Hole Spacing
120mm
Horizontal Hole Spacing
110mm
Country of Origin
Germany
Product details
ebm-papst Single Inlet Centrifugal Blowers
ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.
Features and Benefits:
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
