ebm-papst G4E180 Series Centrifugal Fan, 230 V ac, 910m³/h, AC Operation, 332 x 296 x 183mm

RS Stock No.: 233-9439Brand: ebm-papstManufacturers Part No.: G4E180-GS11-01
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

910m³/h

Series

G4E180

Height

332mm

Width

296mm

Depth

183mm

Dimensions

332 x 296 x 183mm

Fan Speed

1170rpm

Noise Level

66dB

Bearing Type

Ball

Mounting Hole Spacing

258 x 163mm

Direction of Curve

Forward

Mounting Hole Diameter

7mm

Vertical Hole Spacing

258mm

Horizontal Hole Spacing

163mm

Country of Origin

Germany

Product details

ebm-papst Single Inlet Centrifugal Blowers

ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.

Features and Benefits:
• High performance fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position

Stock information temporarily unavailable.

P.O.A.

ebm-papst G4E180 Series Centrifugal Fan, 230 V ac, 910m³/h, AC Operation, 332 x 296 x 183mm

P.O.A.

ebm-papst G4E180 Series Centrifugal Fan, 230 V ac, 910m³/h, AC Operation, 332 x 296 x 183mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

910m³/h

Series

G4E180

Height

332mm

Width

296mm

Depth

183mm

Dimensions

332 x 296 x 183mm

Fan Speed

1170rpm

Noise Level

66dB

Bearing Type

Ball

Mounting Hole Spacing

258 x 163mm

Direction of Curve

Forward

Mounting Hole Diameter

7mm

Vertical Hole Spacing

258mm

Horizontal Hole Spacing

163mm

Country of Origin

Germany

Product details

ebm-papst Single Inlet Centrifugal Blowers

ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.

Features and Benefits:
• High performance fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position