ebm-papst Fan Lead Power, 1500mm, for use with AC Compacts with pin 2.8 / 3.0 x 0.5 mm

RS Stock No.: 118-3083Brand: ebm-papstManufacturers Part No.: LZ120/1.5Distrelec Article No.: 30411244
brand-logo
View all in Fan Cables

Technical documents

Specifications

Function

Power

For Use With

AC Compacts with pin 2.8 / 3.0 x 0.5 mm

Pin Size

0.5mm

Cable Length

1500mm

Series

LZ120/1.5

Country of Origin

United Kingdom

Product details

Connector wires

Black 16//0.2 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst fan earth terminal connection.

See below for variations.

118-3077 - 610mm length
118-3083 - 1.5m length
118-3156 - 1.5m length with earth cable
118-3099 - 3m length

Stock information temporarily unavailable.

P.O.A.

ebm-papst Fan Lead Power, 1500mm, for use with AC Compacts with pin 2.8 / 3.0 x 0.5 mm

P.O.A.

ebm-papst Fan Lead Power, 1500mm, for use with AC Compacts with pin 2.8 / 3.0 x 0.5 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Function

Power

For Use With

AC Compacts with pin 2.8 / 3.0 x 0.5 mm

Pin Size

0.5mm

Cable Length

1500mm

Series

LZ120/1.5

Country of Origin

United Kingdom

Product details

Connector wires

Black 16//0.2 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst fan earth terminal connection.

See below for variations.

118-3077 - 610mm length
118-3083 - 1.5m length
118-3156 - 1.5m length with earth cable
118-3099 - 3m length