ebm-papst Fan Lead Connector Cable, 1000mm, for use with All Types of Fan with Flat Plug 2.8/3 x 0.5

RS Stock No.: 826-1329Brand: ebm-papstManufacturers Part No.: LZ126Distrelec Article No.: 15410324
brand-logo
View all in Fan Cables

Technical documents

Specifications

Function

Connector Cable

For Use With

All Types of Fan with Flat Plug 2.8/3 x 0.5

Pin Size

1.5mm

Cable Length

1000mm

Series

LZ126

Distrelec Product Id

15410324

Product details

LZ Accessories

LZ Fan accessories for use with the AC and DC versions of the emb-papst fans and blowers.

Range includes but not limited to

Spacer
Plug and Cord set
Mounting Brackets

ebm-papst Fan Accessories

Stock information temporarily unavailable.

P.O.A.

ebm-papst Fan Lead Connector Cable, 1000mm, for use with All Types of Fan with Flat Plug 2.8/3 x 0.5

P.O.A.

ebm-papst Fan Lead Connector Cable, 1000mm, for use with All Types of Fan with Flat Plug 2.8/3 x 0.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Function

Connector Cable

For Use With

All Types of Fan with Flat Plug 2.8/3 x 0.5

Pin Size

1.5mm

Cable Length

1000mm

Series

LZ126

Distrelec Product Id

15410324

Product details

LZ Accessories

LZ Fan accessories for use with the AC and DC versions of the emb-papst fans and blowers.

Range includes but not limited to

Spacer
Plug and Cord set
Mounting Brackets

ebm-papst Fan Accessories