Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst LZ24 Series Metal Finger Guard for 150mm Fans, 162.05mm Hole Spacing, 154.43 (Dia.)mm

RS Stock No.: 826-1335Brand: ebm-papstManufacturers Part No.: LZ24Distrelec Article No.: 15421211
brand-logo
View all in Finger Guards

Technical documents

Specifications

Fan Size

150mm

External Dimensions

154.43 (Dia.)mm

Material

Metal

Screw Hole Spacing

162.05mm

Colour

Chrome

Series

LZ24

Distrelec Product Id

15421211

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.

Stock information temporarily unavailable.

P.O.A.

ebm-papst LZ24 Series Metal Finger Guard for 150mm Fans, 162.05mm Hole Spacing, 154.43 (Dia.)mm

P.O.A.

ebm-papst LZ24 Series Metal Finger Guard for 150mm Fans, 162.05mm Hole Spacing, 154.43 (Dia.)mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Fan Size

150mm

External Dimensions

154.43 (Dia.)mm

Material

Metal

Screw Hole Spacing

162.05mm

Colour

Chrome

Series

LZ24

Distrelec Product Id

15421211

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.