Technical documents
Specifications
Brand
ebm-papstFan Size
60mm
External Dimensions
53.2 x 53.2mm
Material
Steel
Screw Hole Spacing
50mm
Colour
Grey
External Height
53mm
External Width
53mm
Series
LZ28CP
Distrelec Product Id
30421578
Country of Origin
China
Product details
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
You may be interested in
ebm-papst LZ28 Series Metal Finger Guard for 60mm Fans, 50mm Hole Spacing, 53 (Dia.)mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst LZ28CP Series Steel Finger Guard for 60mm Fans, 50mm Hole Spacing, 53.2 x 53.2mm
1
P.O.A.
ebm-papst LZ28CP Series Steel Finger Guard for 60mm Fans, 50mm Hole Spacing, 53.2 x 53.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
ebm-papst LZ28 Series Metal Finger Guard for 60mm Fans, 50mm Hole Spacing, 53 (Dia.)mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstFan Size
60mm
External Dimensions
53.2 x 53.2mm
Material
Steel
Screw Hole Spacing
50mm
Colour
Grey
External Height
53mm
External Width
53mm
Series
LZ28CP
Distrelec Product Id
30421578
Country of Origin
China
Product details
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
You may be interested in
ebm-papst LZ28 Series Metal Finger Guard for 60mm Fans, 50mm Hole Spacing, 53 (Dia.)mmBrand: ebm-papst
P.O.A.Each (ex VAT)