Technical documents
Specifications
Brand
ebm-papstFan Size
40mm
Material
Steel
Screw Hole Spacing
32mm
Series
LZ29-1
Distrelec Product Id
30411246
Country of Origin
United States
Product details
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
Stock information temporarily unavailable.
P.O.A.
ebm-papst LZ29-1 Series Steel Finger Guard for 40mm Fans, 32mm Hole Spacing
1
P.O.A.
ebm-papst LZ29-1 Series Steel Finger Guard for 40mm Fans, 32mm Hole Spacing
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstFan Size
40mm
Material
Steel
Screw Hole Spacing
32mm
Series
LZ29-1
Distrelec Product Id
30411246
Country of Origin
United States
Product details
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.