ebm-papst LZ30-6 Series Plastic Finger Guard for 119 x 119mm Fans, 105mm Hole Spacing, 119 x 119mm

RS Stock No.: 826-1360Brand: ebm-papstManufacturers Part No.: LZ30-6
brand-logo
View all in Finger Guards

Technical documents

Specifications

Fan Size

119 x 119mm

External Dimensions

119 x 119mm

Material

Plastic

Screw Hole Spacing

105mm

External Height

119mm

External Width

119mm

Series

LZ30-6

Country of Origin

Germany

Product details

ebm-papst Plastic Finger Guards

A finger guard designed specifically for use with ebm-papst AC and DC fans
typically suited for stock numbers such us 814-045 and 814-089

Stock information temporarily unavailable.

P.O.A.

ebm-papst LZ30-6 Series Plastic Finger Guard for 119 x 119mm Fans, 105mm Hole Spacing, 119 x 119mm

P.O.A.

ebm-papst LZ30-6 Series Plastic Finger Guard for 119 x 119mm Fans, 105mm Hole Spacing, 119 x 119mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Fan Size

119 x 119mm

External Dimensions

119 x 119mm

Material

Plastic

Screw Hole Spacing

105mm

External Height

119mm

External Width

119mm

Series

LZ30-6

Country of Origin

Germany

Product details

ebm-papst Plastic Finger Guards

A finger guard designed specifically for use with ebm-papst AC and DC fans
typically suited for stock numbers such us 814-045 and 814-089