Technical documents
Specifications
Brand
ebm-papstFan Size
119mm
External Dimensions
127 x 127mm
Material
Glass Fibre Reinforced Polymer
Screw Hole Spacing
104.8mm
Colour
Black
External Height
127mm
External Width
127mm
You may be interested in
ebm-papst Plastic Finger Guard for 119 x 119mm Fans, 105mm Hole Spacing, 119 x 119mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst Glass Fibre Reinforced Polymer Finger Guard for 119mm Fans, 104.8mm Hole Spacing, 127 x 127mm
1
P.O.A.
ebm-papst Glass Fibre Reinforced Polymer Finger Guard for 119mm Fans, 104.8mm Hole Spacing, 127 x 127mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst Plastic Finger Guard for 119 x 119mm Fans, 105mm Hole Spacing, 119 x 119mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstFan Size
119mm
External Dimensions
127 x 127mm
Material
Glass Fibre Reinforced Polymer
Screw Hole Spacing
104.8mm
Colour
Black
External Height
127mm
External Width
127mm
You may be interested in
ebm-papst Plastic Finger Guard for 119 x 119mm Fans, 105mm Hole Spacing, 119 x 119mmBrand: ebm-papst
P.O.A.Each (ex VAT)