ebm-papst LZ32-3 Series Plastic Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 80 x 80mm

RS Stock No.: 826-1376Brand: ebm-papstManufacturers Part No.: LZ32-3
brand-logo
View all in Finger Guards

Technical documents

Specifications

Fan Size

80mm

External Dimensions

80 x 80mm

Material

Plastic

Screw Hole Spacing

71.5mm

External Height

80mm

External Width

80mm

Series

LZ32-3

Country of Origin

Germany

Product details

ebm-papst Plastic Finger Guards

A finger guard designed specifically for use with ebm-papst AC and DC fans
typically suited for stock numbers such us 814-045 and 814-089

Stock information temporarily unavailable.

P.O.A.

ebm-papst LZ32-3 Series Plastic Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 80 x 80mm

P.O.A.

ebm-papst LZ32-3 Series Plastic Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 80 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Fan Size

80mm

External Dimensions

80 x 80mm

Material

Plastic

Screw Hole Spacing

71.5mm

External Height

80mm

External Width

80mm

Series

LZ32-3

Country of Origin

Germany

Product details

ebm-papst Plastic Finger Guards

A finger guard designed specifically for use with ebm-papst AC and DC fans
typically suited for stock numbers such us 814-045 and 814-089