ebm-papst 70W Fan Motor for use with ebm-papst Q Series

RS Stock No.: 500-3688Brand: ebm-papstManufacturers Part No.: M4Q45-DA01-75.V254X34
brand-logo
View all in Fan Motors

Technical documents

Specifications

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1300rpm

Power Consumption

70W

Supply Voltage

230 V ac

Country of Origin

Hungary

Product details

Q motor fans

These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ebm-papst 70W Fan Motor for use with ebm-papst Q Series

P.O.A.

ebm-papst 70W Fan Motor for use with ebm-papst Q Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1300rpm

Power Consumption

70W

Supply Voltage

230 V ac

Country of Origin

Hungary

Product details

Q motor fans

These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.

You may be interested in