ebm-papst QG 030 Series Tangential Centrifugal Fan, 24 V dc, 75m³/h, DC Operation, 47.5 x 50 x 201mm

Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Blower Type
Tangential
AC or DC Operation
DC
Air Flow
75m³/h
Series
QG 030
Height
47.5mm
Width
50mm
Depth
201mm
Dimensions
47.5 x 50 x 201mm
Noise Level
49dB(A)
Bearing Type
Ball
Direction of Curve
Forward
Commutation Type
Electronic
Distrelec Product Id
15422050
Country of Origin
Hungary
Product details
ebm-papst Crossflow Blowers
ebm-papst crossflow blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst crossflow blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom. Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Blower Type
Tangential
AC or DC Operation
DC
Air Flow
75m³/h
Series
QG 030
Height
47.5mm
Width
50mm
Depth
201mm
Dimensions
47.5 x 50 x 201mm
Noise Level
49dB(A)
Bearing Type
Ball
Direction of Curve
Forward
Commutation Type
Electronic
Distrelec Product Id
15422050
Country of Origin
Hungary
Product details
ebm-papst Crossflow Blowers
ebm-papst crossflow blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst crossflow blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom. Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.